NCP12700BMTTXG, Switching Controllers CURRENT MODE PWM CONTROL

NCP12700BMTTXG, Switching Controllers CURRENT MODE PWM CONTROL
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.380 руб.
от 100 шт.313 руб.
от 250 шт.255.55 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8005372599
Артикул: NCP12700BMTTXG

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
NCP12700 Current Mode Controllers onsemi NCP12700 Current Mode Controllers are fixed frequency, peak current mode, and PWM controllers with all features necessary for implementing single-ended power converter topologies. These current mode converters feature a high voltage startup capable of operating over a wide input range and supplying at least 15mA current. The NCP12700 controllers contain a programmable oscillator capable of operating from 100kHz to 1MHz. This frequency integrates slope compensation to prevent subharmonic oscillations.

Технические параметры

Brand: onsemi
Description/Function: Ultra wide input current mode PWM controller
Duty Cycle - Max: 84%
Factory Pack Quantity: 3000
Fall Time: 4 ns
Input Voltage: 12 V to 160 V
Isolation: Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 9 V to 20 V
Output Current: 2.8 A
Output Voltage: 12 V
Package/Case: WQFN-10
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Current Mode Controllers
Rise Time: 10 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 1 MHz
Topology: Flyback, Forward
Вес, г 0.09

Техническая документация

Datasheet
pdf, 419 КБ
Документация
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем