NCP1397ADR2G, Switching Controllers NCP1397A

NCP1397ADR2G, Switching Controllers NCP1397A
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.290 руб.
от 100 шт.222 руб.
от 500 шт.201.86 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005372688
Артикул: NCP1397ADR2G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

Brand: onsemi
Description/Function: High performance resonant mode controller with integrated high-voltage drivers
Duty Cycle - Max: 52%
Factory Pack Quantity: 2500
Fall Time: 20 ns
Input Voltage: 10.5 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 20 V
Output Current: 4 mA
Output Voltage: 300 mV
Package / Case: SOIC-16
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Resonant Mode Controllers
Rise Time: 40 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Half Bridge
Type: Current Mode PWM Controller
Duty Cycle 50%
Operating Temperature -40℃~+125℃@(Tj)
Output Isolation Isolation
Supply Voltage 9.5V~20V
Switching Frequency 60kHz~500kHz
Topology Half-Bridge
Вес, г 0.087

Техническая документация

Datasheet
pdf, 499 КБ
Datasheet NCP1397ADR2G
pdf, 743 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем