NCP1399AMDR2G, Switching Controllers HIGH PERF CURRENT MODE RE

NCP1399AMDR2G, Switching Controllers HIGH PERF CURRENT MODE RE
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.480 руб.
от 100 шт.379 руб.
от 250 шт.310.74 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005372695
Артикул: NCP1399AMDR2G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
NCP1399 High-Performance Current Mode Controllers onsemi NCP1399 High-Performance Current Mode Controllers are for half-bridge resonant converters and implement 600V gate drivers, simplifying layout and reducing the external component count. The device has a built-in Brown-Out input function that eases implementation of the controller in all applications. The onsemi NCP1399 features a dedicated output to drive the PFC controller in applications where a PFC front stage is needed. This feature, together with a dedicated skip mode technique, further improves the light-load efficiency of the whole application.

Технические параметры

Brand: onsemi
Duty Cycle - Max: 50%
Factory Pack Quantity: 2500
Fall Time: 30 ns
Input Voltage: 12 V
Isolation: Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.4 mA
Operating Supply Voltage: 12 V
Output Current: 1.2 mA
Output Voltage: 6 V
Package / Case: SOIC-16
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Current Mode Controllers
Rise Time: 45 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz to 750 kHz
Topology: Half Bridge
Duty Cycle 50%
Operating Temperature -40℃~+125℃@(Tj)
Output Isolation Isolation
Supply Voltage 9.5V~20V
Switching Frequency 20kHz~750kHz
Topology Half-Bridge
Вес, г 0.638

Техническая документация

Datasheet
pdf, 697 КБ
Datasheet
pdf, 699 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем