Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

NCV20081SN2T1G, Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Operational Ampl

NCV20081SN2T1G, Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Operational Ampl
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.121 руб.
от 500 шт.88.59 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005373814
Артикул: NCV20081SN2T1G

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
High Performance CMOS Operational Amplifiers onsemi High-Performance CMOS Operational Amplifiers feature a wide range of general-purpose, low-power, and precision single, dual, and quad devices. The CMOS Op-Amps have the advantage of lower power and higher accuracy operation over traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage.

Технические параметры

Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 79 dB
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 48 uA
Output Current per Channel: 15 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.005%
Vcm - Common Mode Voltage: 1.6 V to 5.7 V
Vos - Input Offset Voltage: 500 uV
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1141 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем