NRVB5100MFST1G, Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECTIFIER

NRVB5100MFST1G, Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECTIFIER
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.107 руб.
от 500 шт.86.54 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005374884
Артикул: NRVB5100MFST1G

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
NRVB5100MFS Schottky Rectifier onsemi NRVB5100MFS Schottky Rectifier offers 0.76V typical instantaneous forward voltage (iF = 5A, TJ = 25°C), 100V peak repetitive reverse voltage, and 5A forward current. This Schottky rectifier features low power loss and high efficiency. The NRVB5100MFS Schottky rectifier is AEC-Q101 qualified and PPAP capable. This Schottky rectifier operates from -55°C to 175°C temperature range and is Pb free. Typical applications include power conversion circuits, reverse battery protection, protection and free-wheeling, and gate driving circuits.

Технические параметры

Brand: onsemi
Configuration: Single
Factory Pack Quantity: 1500
If - Forward Current: 5 A
Ifsm - Forward Surge Current: 75 A
Ir - Reverse Current: 3 uA
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SO-8FL-4
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Switch Mode Rectifiers
Vf - Forward Voltage: 760 mV
Vr - Reverse Voltage: 100 V
Vrrm - Repetitive Reverse Voltage: 100 V
Вес, г 0.13

Техническая документация

Datasheet
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов