NYC226STT1G, SCRs SENSITIVE GATE SCR

NYC226STT1G, SCRs SENSITIVE GATE SCR
Изображения служат только для ознакомления,
см. техническую документацию
8948 шт., срок 6-8 недель
150 руб.
от 10 шт.140 руб.
от 100 шт.82 руб.
от 500 шт.74.93 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8005375971
Артикул: NYC226STT1G
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Electrical Vehicle DC Fast Chargers DC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 15 A
Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 200 uA
Gate Trigger Voltage - Vgt: 800 mV
Holding Current Ih Max: 5 mA
Manufacturer: Littelfuse
Maximum Gate Peak Inverse Voltage: 5 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 15 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 1.5 A
Package/Case: SOT-223
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 400 V
Subcategory: Thyristors
Type: SCRs
Vf - Forward Voltage: 1.7 V
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.