XC6194AA05E-EVB-01, Power Management IC Development Tools Push Button Smart Load Switch Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
7 990 руб.
Добавить в корзину 1 шт.
на сумму 7 990 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
XC6194 Evaluation Boards Torex Semiconductor XC6194 Series Evaluation Boards are designed for the XC6194 Smart Load Switches. The XC6194 Smart Load Switches are ideal for battery-operated devices using push-button switches. The 10nA leak current at shutdown is low, allowing the IC to reduce the battery's discharge and create longer shelf-life devices.
Технические параметры
Brand: | Torex Semiconductor |
Factory Pack Quantity: | 1 |
Input Voltage: | 1.8 V to 6 V |
Manufacturer: | Torex Semiconductor |
Output Current: | 1 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | XC6194AA05E |
Type: | Load Switch |
Base Product Number | XC6194 -> |
Function | Power Distribution Switch (Load Switch) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | XC6194AA05E |
Техническая документация
Datasheet
pdf, 465 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.