XC6194BANNER-G, Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch

XC6194BANNER-G, Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch
Изображения служат только для ознакомления,
см. техническую документацию
7833 шт., срок 6-8 недель
260 руб.
от 10 шт.200 руб.
от 100 шт.149 руб.
от 500 шт.114.64 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения3
Номенклатурный номер: 8005377245
Артикул: XC6194BANNER-G

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
XC619x Push Button Load Switches Torex Semiconductor XC619x Push Button Load Switches feature functions that are best suitable for battery-operated devices. These switches include a built-in high side switch that is turned on by inputting an "L" signal from the push button of the device to the SW pin. The high side switch is categorized into two types A and B that can be turned on by inputting the "H" voltage to the SHDN. The type A can be turned-off by inputting "L" voltage during the TOFFD to the SW pin.

Технические параметры

Brand: Torex Semiconductor
Factory Pack Quantity: 5000
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
On Resistance - Max: 460 mOhms
On Time - Max: 200 ms
Operating Supply Voltage: 1.8 V to 6 V
Output Current: 1 A
Package / Case: USP-8B06
Pd - Power Dissipation: 1.24 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
Type: Load Switch
Input Voltage 1.8V~6V
Number of Outputs 1
Operating Temperature- -40℃~+85℃
Output Current 1A
Resistor On-State 190mΩ
Вес, г 0.06

Техническая документация

Datasheet
pdf, 3679 КБ
Datasheet
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.