CAP300DG-TL, Power Management Specialized - PMIC 1000 V, 6000 nF XCap Rapid Discharge

CAP300DG-TL, Power Management Specialized - PMIC 1000 V, 6000 nF XCap Rapid Discharge
Изображения служат только для ознакомления,
см. техническую документацию
27578 шт., срок 7-9 недель
140 руб.
от 10 шт.130 руб.
от 100 шт.102 руб.
от 250 шт.97.49 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения2
Номенклатурный номер: 8005377891
Артикул: CAP300DG-TL
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
CapZero™ ICs Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.

Технические параметры

Application: Adapters, Converters
Brand: Power Integrations
Factory Pack Quantity: 2500
Input Current: 21.7 uA
Input Voltage Range: 230 V
Input Voltage, Max: 230 V
Input Voltage, Min: 230 V
Manufacturer: Power Integrations
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Operating Supply Current: 21.7 uA
Package/Case: SOIC-8
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: CAPZero
Subcategory: PMIC-Power Management ICs
Type: Battery Management
Вес, г 0.38

Техническая документация

Datasheet
pdf, 789 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.