IS31LT3948-GRLS4-EB, LED Lighting Development Tools Eval Board for IS31LT3948

IS31LT3948-GRLS4-EB, LED Lighting Development Tools Eval Board for IS31LT3948
Изображения служат только для ознакомления,
см. техническую документацию
3 960 руб.
Добавить в корзину 1 шт. на сумму 3 960 руб.
Номенклатурный номер: 8005378316
Артикул: IS31LT3948-GRLS4-EB

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Analog IC Evaluation Boards Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

Технические параметры

Brand: ISSI
Factory Pack Quantity: 1
For Use With: IS31LT3948
Manufacturer: ISSI
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 100 V
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 119

Техническая документация

Datasheet
pdf, 272 КБ