IS31LT3350-V1SDLS2-EB3CH, LED Lighting Development Tools Eval Board for IS31LT3350-V1SDLS2

IS31LT3350-V1SDLS2-EB3CH, LED Lighting Development Tools Eval Board for IS31LT3350-V1SDLS2
Изображения служат только для ознакомления,
см. техническую документацию
3 030 руб.
Добавить в корзину 1 шт. на сумму 3 030 руб.
Номенклатурный номер: 8005378319
Артикул: IS31LT3350-V1SDLS2-EB3CH

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: ISSI
Factory Pack Quantity: 1
Manufacturer: ISSI
Moisture Sensitive: Yes
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 526 КБ