IS46QR16256B-083RBLA2, DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s a. 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS

IS46QR16256B-083RBLA2, DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s a. 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS
Изображения служат только для ознакомления,
см. техническую документацию
3 710 руб.
от 10 шт.3 270 руб.
от 25 шт.2 990 руб.
от 100 шт.2 434.40 руб.
Добавить в корзину 1 шт. на сумму 3 710 руб.
Номенклатурный номер: 8005378455
Артикул: IS46QR16256B-083RBLA2

Описание

Semiconductors\Memory ICs\DRAM
DDR4 DRAM ISSI DDR4 DRAM is a high-speed dynamic random-access memory device internally organized with an eight-bank setup. Double Data Rate 4 Synchronous Dynamic Random Access Memory banks are organized into two groups, each with four DRAM banks. DDR4 SDRAM uses an 8n prefetch architecture to achieve high-speed operation. ISSI 4GB DDR4 SDRAM devices deliver high-speed data transfer rates up to 2666Mbps, making them ideal for telecom and networking, automotive, and industrial embedded computing.

Технические параметры

Access Time: 19 ns
Brand: ISSI
Data Bus Width: 16 bit
Factory Pack Quantity: 198
Manufacturer: ISSI
Maximum Clock Frequency: 1.2 GHz
Maximum Operating Temperature: +105 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 16
Package / Case: FBGA-96
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 131 mA
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: SDRAM-DDR4

Техническая документация

Datasheet
pdf, 5700 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем