B25645A1108K003, Film Capacitors 1025uF 1800VDC 115A Modular DCR

B25645A1108K003, Film Capacitors 1025uF 1800VDC 115A Modular DCR
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 400 руб.
Добавить в корзину 1 шт. на сумму 123 400 руб.
Номенклатурный номер: 8005378994
Артикул: B25645A1108K003
Бренд: EPCOS

Описание

Passive Components\Capacitors\Film Capacitors
B25645A High Power ModCap™ Capacitors

TDK B25645A High Power ModCap™ Capacitors feature a modular capacitor concept for DC link applications. This series offers rated voltages of 1100V to 2300V and covers a 365µF to 3900µF capacitance range. The rated currents between 105A and 180A are type-conditioned with all types designed for 5kA recurrent pulse currents. The maximum permitted hot spot temperature is 90°C. In contrast to conventional cylindrical designs, the B25645A series is cubic in design and available in 243mm x 169.5mm x 90mm or 258mm x 215mm x 115mm dimensions, which can be fitted close to IGBT modules for short lead lengths. This, combined with a low 14nH self-inductance, stops any substantial voltage overshooting at the IGBT modules when the current is shut off. As a result, no snubber capacitors are generally needed. This design also simplifies parallel connections of capacitors. The artificial resin-filled plastic housings comply with UL 94V-0 standards. The capacitors meet the fire and smoke formation requirements, in line with IEC 61071, IEC 61881-1, EN 45545-2 HL3 R23. TDK B25645A High Power ModCap Capacitors are well suited for use in trains as well as traction, renewable energies, and industrial applications.

Технические параметры

Номинальная емкость 1025
Единица измерения мкф
Brand: EPCOS/TDK
Capacitance: 1025 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 3
Lead Spacing: 50 mm
Life: 200000 Hour
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Pins: 3 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: ModCap MF
Subcategory: Capacitors
Termination Style: Terminals, Screw
Tolerance: 10%
Tradename: ModCap
Type: High Power Capacitor
Voltage Rating DC: 1.8 kVDC

Техническая документация

Datasheet
pdf, 716 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.