B32529C6223J, Film Capacitors 0.022uF 400volts 5%
2 шт., срок 7-9 недель
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Passive Components\Capacitors\Film Capacitors
MKT B32529 Polyester Film Capacitors The EPCOS MKT B32529 Polyester Film Capacitors are general purpose metallized Polyester Film Capacitors (MKT) useful for blocking, coupling, decoupling, bypassing, and RFI for automotive applications. Available in stacked-film technology for lead spacing 5mm to 15mm or wound capacitor technology for lead spacing 10mm to 27.5mm, the EPCOS B32529 features high pulse strength and high contact reliability. All EPCOS B32529 Polyester Film Capacitors are marked with logo, rated capacitance, cap. tolerance, rated DC voltage, date of manufacture, coded type for lead spacing 5mm, series, and lot number for lead spacing.
Технические параметры
Рабочее напряжение переменное,В | 200 VAC | |
Рабочее напряжение постоянное,В | 400 | |
Номинальная емкость | 0.022 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 5% | |
Brand: | EPCOS/TDK | |
Capacitance - nF: | 22 nF | |
Capacitance - pF: | 22000 pF | |
Dielectric: | Polyethylene Terephthalate(PET) | |
Factory Pack Quantity: | 1500 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 200000 Hour | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | B32529C6223J000 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | Wire | |
Type: | Metallized Polyester Film Capacitors | |
Вес, г | 0.47 |
Техническая документация
Datasheet
pdf, 972 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары