B39431B3782Z810, Signal Conditioning 3.8 mm x 3.8 mm x 1.5 mm - 45 C to + 125 C 433.92 MHz 1.1 MHz 6 V 50 Ohms SRD / ISM: 434 MHz

B39431B3782Z810, Signal Conditioning 3.8 mm x 3.8 mm x 1.5 mm - 45 C to + 125 C 433.92 MHz 1.1 MHz 6 V 50 Ohms SRD / ISM: 434 MHz
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 6-8 недель
670 руб.
от 10 шт.460 руб.
от 25 шт.443 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8005380480
Артикул: B39431B3782Z810
Бренд: RF360 Holdings

Описание

Passive Components\Signal Conditioning
SAW/BAW Filters and Resonators Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Технические параметры

Bandwidth: 1.1 MHz
Brand: RF360
Factory Pack Quantity: 3000
Frequency: 433.92 MHz
Impedance: 50 Ohms
Manufacturer: Qualcomm RF360
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Operating Temperature Range: -45 C to+125 C
Package / Case: 3.8 mm x 3.8 mm x 1.5 mm
Part # Aliases: B3782
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: SAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Voltage Rating: 6 V

Техническая документация

Datasheet
pdf, 100 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.