B39811B5131U410, Signal Conditioning - 45 C to + 125 C 806 MHz 1.2 dB 30 MHz 50 Ohms Ceramic base station filter

B39811B5131U410, Signal Conditioning - 45 C to + 125 C 806 MHz 1.2 dB 30 MHz 50 Ohms Ceramic base station filter
Изображения служат только для ознакомления,
см. техническую документацию
153 шт., срок 6-8 недель
1 180 руб.
от 10 шт.940 руб.
от 25 шт.882 руб.
от 50 шт.858.54 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8005380493
Артикул: B39811B5131U410
Бренд: RF360 Holdings

Описание

Passive Components\Signal Conditioning
SAW/BAW Filters and Resonators Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Технические параметры

Bandwidth: 30 MHz
Brand: RF360
Factory Pack Quantity: 9000
Frequency: 806 MHz
Impedance: 50 Ohms
Insertion Loss: 1.2 dB
Manufacturer: Qualcomm RF360
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Mounting: SMD/SMT
Operating Temperature Range: -45 C to+125 C
Part # Aliases: B5131
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: SAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: SAW RF Filter
Вес, г 0.38

Техническая документация

Datasheet
pdf, 136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.