B59421A0105A062, PTC Thermistors 0402 470ohms 105C Temperature Sensor

B59421A0105A062, PTC Thermistors 0402 470ohms 105C Temperature Sensor
Изображения служат только для ознакомления,
см. техническую документацию
16935 шт., срок 6-8 недель
170 руб.
от 10 шт.110 руб.
от 100 шт.81 руб.
от 500 шт.68.65 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005381510
Артикул: B59421A0105A062
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC (Positive Temperature Coefficient) Thermistors
PTC Thermistors EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 10000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Part # Aliases: B59421A105A62
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 470 Ohms
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 50%
Voltage: 32 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.