B66325GX187, Ferrite Cores & Accessories E42/21/15 N87OL

B66325GX187, Ferrite Cores & Accessories E42/21/15 N87OL
Изображения служат только для ознакомления,
см. техническую документацию
1198 шт., срок 7-9 недель
800 руб.
от 10 шт.650 руб.
от 25 шт.477 руб.
от 50 шт.448.29 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005382119
Артикул: B66325GX187
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N87
Core Size: 42x21x15
Factory Pack Quantity: 208
Inductance: 3.95 uH
Inside Height: 14.8 mm
Inside Length: 29.5 mm
Inside Width: 12.2 mm
Manufacturer: TDK
Outside Height: 21.2 mm
Outside Length: 42 mm
Outside Width: 15.2 mm
Packaging: Bulk
Part # Aliases: B66325G X187 E42/21/15 B66325G0000X187
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 88

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.