B66365GX197, Ferrite Cores & Accessories ETD44/22/15 N97 3600 +30% -20%

B66365GX197, Ferrite Cores & Accessories ETD44/22/15 N97 3600 +30% -20%
Изображения служат только для ознакомления,
см. техническую документацию
849 шт., срок 7-9 недель
1 150 руб.
от 10 шт.910 руб.
от 25 шт.668 руб.
от 50 шт.648.13 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8005382168
Артикул: B66365GX197
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N97
Core Size: 44x22x15
Factory Pack Quantity: 144
Inductance: 3.6 uH
Inside Height: 16.1 mm
Inside Length: 43.8 mm
Inside Width: 15.2 mm
Manufacturer: TDK
Outside Height: 22.5 mm
Outside Length: 43.8 mm
Outside Width: 15.2 mm
Packaging: Bulk
Part # Aliases: B66365G X197 ETD44/22/15 B66365G0000X197
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 94

Техническая документация

Datasheet
pdf, 427 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.