B66413G0000X149, Ferrite Cores & Accessories EFD15/8/5 N 49OL

B66413G0000X149, Ferrite Cores & Accessories EFD15/8/5 N 49OL
Изображения служат только для ознакомления,
см. техническую документацию
690 шт., срок 7-9 недель
250 руб.
от 10 шт.210 руб.
от 25 шт.156 руб.
от 100 шт.129.35 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005382194
Артикул: B66413G0000X149
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N49
Core Size: 15x8x5
Factory Pack Quantity: 1920
Inductance: 600 nH
Inside Height: 5.5 mm
Inside Length: 11 mm
Inside Width: 5.3 mm
Manufacturer: TDK
Outside Height: 7.5 mm
Outside Length: 15 mm
Outside Width: 4.65 mm
Packaging: Bulk
Part # Aliases: B66413GX149
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 2.8

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.