B66480G0000X608, Ferrite Cores & Accessories ER18x3x10 PC200 1200 +25% -25%

B66480G0000X608, Ferrite Cores & Accessories ER18x3x10 PC200 1200 +25% -25%
Изображения служат только для ознакомления,
см. техническую документацию
4747 шт., срок 7-9 недель
370 руб.
от 10 шт.300 руб.
от 25 шт.223 руб.
от 50 шт.207.29 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8005382222
Артикул: B66480G0000X608
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
PC200 Ferrite Cores EPCOS / TDK PC200 Ferrite Cores feature MnZn-based PC200 ferrite material that is characterized by low losses at high frequencies. These cores are developed for power supplies and frequency converters that operate with fast-switching power semiconductors on a SiC or GaN basis. The ferrite core material is optimized for a 700kHz to 4MHz frequency range. EPCOS / TDK PC200 Ferrite Cores reach maximum transmissible power at a 1.8MHz to 2MHz switching frequency and a 100°C operating temperature. PC200 ferrite materials are ideal for transformers based on ring core or planar technologies.

Технические параметры

Brand: EPCOS/TDK
Core Material: PC200
Core Size: 18 mm x 9.7 mm
Factory Pack Quantity: 1134
Inductance: 1.2 uH
Inside Height: 1.55 mm
Inside Length: 13.5 mm
Inside Width: 6.2 mm
Manufacturer: TDK
Packaging: Bulk
Part # Aliases: B66480GX608
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 1.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.