B67410A0223X195, Ferrite Cores & Accessories Ferrite Cores, Blocks/Plates/Disks, ROD25.5/0.6

322 шт., срок 6-8 недель
680 руб.
от 10 шт.550 руб.
от 25 шт.411 руб.
от 50 шт.377.24 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005382250
Артикул: B67410A0223X195
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N95
Core Size: 25.5x0.6
Factory Pack Quantity: 1400
Inductance: 3 uH
Manufacturer: TDK
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Type: Gapped
Вес, г 4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.