B72205S0441K101, Varistors 440VAC 10% 5mm StandarD

B72205S0441K101, Varistors 440VAC 10% 5mm StandarD
Изображения служат только для ознакомления,
см. техническую документацию
3778 шт., срок 6-8 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.70 руб.
от 500 шт.49.69 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005382292
Артикул: B72205S0441K101
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 32 pF
Clamping Voltage: 1.18 kV
Current Rating: 5 A
Diameter: 5 mm
Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B72205S441K101
Peak Surge Current: 400 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 16 J
Termination Style: Radial
Tolerance: 10%
Type: Metal Oxide
Varistor Voltage: 715 V
Voltage Rating AC: 440 VAC
Voltage Rating DC: 585 VDC
Вес, г 0.5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.