B72207S2171K101, Varistors 175VAC 10% 7mm AdvanceD

B72207S2171K101, Varistors 175VAC 10% 7mm AdvanceD
Изображения служат только для ознакомления,
см. техническую документацию
9007 шт., срок 7-9 недель
100 руб.
от 10 шт.79 руб.
от 100 шт.50 руб.
от 500 шт.37.54 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Номенклатурный номер: 8005382334
Артикул: B72207S2171K101
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 190 pF
Clamping Voltage: 455 V
Diameter: 7 mm
Factory Pack Quantity: 1000
Lead Spacing: 2 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: S07K175E2
Peak Surge Current: 1.75 kA
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 17 J
Termination Style: Radial
Type: Leaded Varistor
Varistor Voltage: 270 V
Voltage Rating AC: 175 VAC
Voltage Rating DC: 225 VDC
Вес, г 0.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.