B72210S0441K101, Varistors 440VAC 10% 10mm StandarD

B72210S0441K101, Varistors 440VAC 10% 10mm StandarD
Изображения служат только для ознакомления,
см. техническую документацию
425 шт., срок 6-8 недель
150 руб.
от 10 шт.120 руб.
от 100 шт.88 руб.
от 250 шт.78.53 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения3
Номенклатурный номер: 8005382384
Артикул: B72210S0441K101
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 158 pF
Clamping Voltage: 1.18 kV
Current Rating: 25 A
Diameter: 10 mm
Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B72210S441K101
Peak Surge Current: 2.5 kA
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 47 J
Termination Style: Radial
Tolerance: 10%
Type: Leaded Varistor
Varistor Voltage: 715 V
Voltage Rating AC: 440 VAC
Voltage Rating DC: 585 VDC
Brand EPCOS/TDK
Capacitance 158 pF
Clamping Voltage 1.18 kV
Current Rating 25 A
Diameter 10 mm
Factory Pack Quantity 500
Lead Spacing 7.5 mm
Manufacturer EPCOS/TDK
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Through Hole
Operating Temperature Range -40 C to+105 C
Packaging Bulk
Part # Aliases 441K101 B72210S B72210S441K101 S14K230G5
Peak Surge Current 2.5 kA
Product MOV
Product Category Varistors
RoHS Details
Series StandardD
Surge Energy Rating 47 J
Termination Style Radial
Tolerance 10%
Type Leaded Varistors
Unit Weight 0.070548 oz
Varistor Voltage 715 VDC
Voltage Rating AC 440 VAC
Voltage Rating DC 585 VDC
Вес, г 2

Техническая документация

SIOV_B722
pdf, 856 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.