B72210S1140K102, Varistors 14VAC 10% 10mm AEC-Q200

B72210S1140K102, Varistors 14VAC 10% 10mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
8039 шт., срок 6-8 недель
220 руб.
от 10 шт.190 руб.
от 25 шт.172 руб.
от 100 шт.137.31 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005382390
Артикул: B72210S1140K102
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 5200 pF
Clamping Voltage: 43 V
Current Rating: 5 A
Diameter: 7 mm
Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: S10K14AUTO
Peak Surge Current: 500 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Qualification: AEC-Q200
Subcategory: Varistors
Surge Energy Rating: 2 J
Termination Style: Radial
Tolerance: 10%
Type: Metal Oxide
Varistor Voltage: 22 V
Voltage Rating AC: 14 VAC
Voltage Rating DC: 16 VDC
Вес, г 5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.