B72210S2141K101, Varistors 140VAC 10% 10mm AdvanceD

B72210S2141K101, Varistors 140VAC 10% 10mm AdvanceD
Изображения служат только для ознакомления,
см. техническую документацию
13113 шт., срок 6-8 недель
130 руб.
от 10 шт.99 руб.
от 100 шт.75 руб.
от 250 шт.65.71 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8005382399
Артикул: B72210S2141K101
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 370 pF
Clamping Voltage: 360 V
Current Rating: 25 A
Diameter: 12 mm
Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: S10K140E2 B72210S2141K101V87
Peak Surge Current: 3.5 kA
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 27.5 J
Termination Style: Radial
Tolerance: 10%
Varistor Voltage: 220 V
Voltage Rating AC: 140 VAC
Voltage Rating DC: 180 VDC
Allowable Voltage (AC) 140V
Allowable Voltage (DC) 180V
Clamping Voltage 360V
Maximum Energy 27.5J
Peak Current 3.5kA
Rated Wattage 400mW
Typical Capatitance 470pF@1kHz
Varistor Voltage 220V
Вес, г 2

Техническая документация

Datasheet
pdf, 929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.