B72214S2141K101, Varistors 140VAC 10% 14mm AdvanceD

B72214S2141K101, Varistors 140VAC 10% 14mm AdvanceD
Изображения служат только для ознакомления,
см. техническую документацию
863 шт., срок 6-8 недель
170 руб.
от 10 шт.130 руб.
от 100 шт.96 руб.
от 250 шт.86.28 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005382502
Артикул: B72214S2141K101
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 610 pF
Clamping Voltage: 360 V
Current Rating: 50 A
Diameter: 15.5 mm
Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: S14K140E2
Peak Surge Current: 6 kA
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 55 J
Termination Style: Radial
Tolerance: 10%
Type: Metal Oxide
Varistor Voltage: 220 V
Voltage Rating AC: 140 VAC
Voltage Rating DC: 180 VDC
Brand EPCOS/TDK
Capacitance 610 pF
Clamping Voltage 360 V
Current Rating 50 A
Diameter 15.5 mm
Factory Pack Quantity 500
Height 18.5 mm
Lead Spacing 7.5 mm
Manufacturer EPCOS/TDK
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Through Hole
Operating Temperature Range -40 C to+105 C
Packaging Bulk
Peak Surge Current 6 kA
Product MOV
Product Category Varistors
RoHS Details
Series AdvanceD
Surge Energy Rating 55 J
Termination Style Radial
Tolerance 10%
Type Metal Oxide Varistors
Unit Weight 0.070548 oz
Varistor Voltage 220 VDC
Voltage Rating AC 140 VAC
Voltage Rating DC 180 VDC
Width 15.5 mm
Вес, г 2

Техническая документация

Datasheet
pdf, 931 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.