B72214S0681K101, Varistors 680VAC 10% 14mm StandarD

Фото 1/3 B72214S0681K101, Varistors 680VAC 10% 14mm StandarD
Изображения служат только для ознакомления,
см. техническую документацию
9090 шт., срок 6-8 недель
240 руб.
от 10 шт.200 руб.
от 25 шт.183 руб.
от 100 шт.146.41 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения4
Номенклатурный номер: 8005382527
Артикул: B72214S0681K101
Бренд: EPCOS

Описание

Circuit Protection\Varistors
EPCOS Varistors

Технические параметры

Brand: EPCOS/TDK
Capacitance: 180 pF
Clamping Voltage: 1.815 kV
Current Rating: 50 A
Diameter: 14 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 7.5 mm
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B72214S681K101 B72214S 681K101
Peak Surge Current: 4.5 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: StandardD
Subcategory: Varistors
Surge Energy Rating: 140 J
Termination Style: Radial
Tolerance: 10%
Type: Leaded Varistors
Varistor Voltage: 1.1 kV
Voltage Rating AC: 680 VAC
Voltage Rating DC: 895 VDC
Capacitance @ Frequency 180pF @ 1kHz
Current - Surge 4.5kA
ECCN EAR99
Energy 140J
HTSUS 8533.40.4000
Maximum AC Volts 680V
Maximum DC Volts 895V
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of Circuits 1
Operating Temperature -40В°C ~ 105В°C (TA)
Package Bulk
Package / Case Disc 14mm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series StandarD ->
Varistor Voltage (Max) 1.21kV
Varistor Voltage (Min) 990V
Varistor Voltage (Typ) 1.1kV
кол-во в упаковке 250
Brand EPCOS/TDK
Capacitance 180 pF
Clamping Voltage 1.815 kV
Current Rating 50 A
Diameter 14 mm
Factory Pack Quantity 250
Lead Spacing 7.5 mm
Manufacturer EPCOS/TDK
Mounting Through Hole
Operating Temperature Range -40 C to+85 C
Packaging Bulk
Peak Surge Current 4.5 kA
Product MOV
Product Category Varistors
RoHS Details
Surge Energy Rating 140 J
Termination Style Radial
Tolerance 10%
Type Leaded Varistors
Unit Weight 0.141096 oz
Varistor Voltage 1.1 kVDC
Voltage Rating AC 680 VAC
Voltage Rating DC 895 VDC
Clamping Current 50A
Lead Pitch 7.5mm
Material Metal
Maximum AC Voltage Rating 680V
Maximum DC Voltage Rating 895V
Maximum Surge Current 4500A
Thickness 8mm
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.