B78108E1103K000, RF Inductors - Leaded 10uH 2200mA 18MHz HF-Choke Axial 10%

B78108E1103K000, RF Inductors - Leaded 10uH 2200mA 18MHz HF-Choke Axial 10%
Изображения служат только для ознакомления,
см. техническую документацию
13163 шт., срок 7-9 недель
120 руб.
от 10 шт.77 руб.
от 100 шт.62 руб.
от 500 шт.52.13 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8005382831
Артикул: B78108E1103K000
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\RF inductors - Leaded
Standard Inductors TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Drum
Diameter: 4 mm
Factory Pack Quantity: 5000
Inductance: 10 uH
Lead Diameter: 0.8 mm
Manufacturer: TDK
Maximum DC Current: 2.25 A
Maximum DC Resistance: 136 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 9.5 mm x 4 mm
Packaging: Reel, Cut Tape
Part # Aliases: B78108E1103K
Product Category: RF inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 35
Saturation Current: 2 A
Self Resonant Frequency: 20 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 7.96 MHz
Tolerance: 10%
Type: RF Choke
Вес, г 0.6

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.