B78108E1471M009, RF Inductors - Leaded 0.47uH 4900mA 400MHz HF-Choke Axial 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2689 шт., срок 7-9 недель
120 руб.
от 10 шт. —
77 руб.
от 100 шт. —
62 руб.
от 500 шт. —
52.13 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\RF Inductors - Leaded
Standard Inductors TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.
Технические параметры
Application: | RF |
Brand: | EPCOS/TDK |
Core Material: | Ferrite |
Core Type: | Drum |
Diameter: | 4 mm |
Factory Pack Quantity: | 2500 |
Inductance: | 470 nH |
Lead Diameter: | 0.8 mm |
Manufacturer: | TDK |
Maximum DC Current: | 5 A |
Maximum DC Resistance: | 27 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 9.5 mm x 4 mm |
Packaging: | Ammo Pack |
Part # Aliases: | B78108E1471M9 |
Product Category: | RF Inductors-Leaded |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 60 |
Saturation Current: | 8.5 A |
Self Resonant Frequency: | 400 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 7.96 MHz |
Tolerance: | 20% |
Type: | RF Choke |
Current - Saturation (Isat) | 8.5A |
Current Rating (Amps) | 5A |
DC Resistance (DCR) | 27mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 400MHz |
HTSUS | 8504.50.8000 |
Inductance | 470nH |
Inductance Frequency - Test | 1MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial |
Q @ Freq | 60 @ 7.96MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | B78108E -> |
Shielding | Unshielded |
Size / Dimension | 0.157"" Dia x 0.374"" L (4.00mm x 9.50mm) |
Tolerance | В±20% |
Type | Wirewound |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 738 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.