B78148E1152K000, RF Inductors - Leaded 1.5uH 3700mA 235MHz Radial LS=5mm 10%

B78148E1152K000, RF Inductors - Leaded 1.5uH 3700mA 235MHz Radial LS=5mm 10%
Изображения служат только для ознакомления,
см. техническую документацию
5532 шт., срок 7-9 недель
110 руб.
от 10 шт.74 руб.
от 100 шт.60 руб.
от 500 шт.50.18 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8005382889
Артикул: B78148E1152K000
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\RF inductors - Leaded
Standard Inductors TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Drum
Diameter: 4 mm
Factory Pack Quantity: 2000
Inductance: 1.5 uH
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Manufacturer: TDK
Maximum DC Current: 3.8 A
Maximum DC Resistance: 47 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 9.5 mm x 4 mm
Packaging: Reel, Cut Tape
Part # Aliases: B78148E1152K
Product Category: RF inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 60
Saturation Current: 4.8 A
Self Resonant Frequency: 235 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 7.96 MHz
Tolerance: 10%
Type: RF Choke
Вес, г 0.38

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.