B82144F2224J000, RF Inductors - Leaded 220uH 650mA SatCurr=3.6MHz

B82144F2224J000, RF Inductors - Leaded 220uH 650mA SatCurr=3.6MHz
Изображения служат только для ознакомления,
см. техническую документацию
1758 шт., срок 6-8 недель
190 руб.
от 10 шт.140 руб.
от 100 шт.103 руб.
от 500 шт.84.56 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8005383012
Артикул: B82144F2224J000
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - Leaded
LBC+ RF Choke Leaded Thru-Hole Inductors EPCOS/TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1µH to 100.000µH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. EPCOS Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Drum
Diameter: 6.5 mm
Factory Pack Quantity: 1500
Inductance: 220 uH
Lead Diameter: 0.8 mm
Manufacturer: TDK
Maximum DC Current: 900 mA
Maximum DC Resistance: 1.01 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 6.5 mm x 9.2 mm
Packaging: Reel, Cut Tape
Part # Aliases: B82144F2224J
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 40
Saturation Current: 650 mA
Self Resonant Frequency: 3.6 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 79.6 kHz
Tolerance: 5%
Type: RF Choke
Вес, г 0.95

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.