B82432T1182K000, Power Inductors - SMD 1.8uH 1.05A 10% 3.2x4.5mm SMD

B82432T1182K000, Power Inductors - SMD 1.8uH 1.05A 10% 3.2x4.5mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
5567 шт., срок 6-8 недель
250 руб.
от 10 шт.170 руб.
от 100 шт.139 руб.
от 500 шт.107.60 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005383132
Артикул: B82432T1182K000
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors & Chokes EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Технические параметры

Application: Automotive
Brand: EPCOS/TDK
Case Code - in: 1812
Case Code - mm: 4532
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2500
Inductance: 1.8 uH
Manufacturer: TDK
Maximum DC Current: 1.05 A
Maximum DC Resistance: 130 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1812(4532 metric)
Part # Aliases: B82432T1182K
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 10
Qualification: AEC-Q200
Self Resonant Frequency: 70 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 7.96 MHz
Tolerance: 10%
Type: Power Inductor
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.