B82442T1153K050, Power Inductors - SMD SMT-INDUCTOR 2220 15UH 10%, AEC-Q200

B82442T1153K050, Power Inductors - SMD SMT-INDUCTOR 2220 15UH 10%, AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3248 шт., срок 6-8 недель
430 руб.
от 10 шт.290 руб.
от 100 шт.209 руб.
от 500 шт.184.16 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005383162
Артикул: B82442T1153K050
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors & Chokes EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Технические параметры

Application: Automotive
Brand: EPCOS/TDK
Case Code - in: 2220
Case Code - mm: 5650
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 15 uH
Manufacturer: TDK
Maximum DC Current: 1.26 A
Maximum DC Resistance: 190 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 2220(5650 metric)
Part # Aliases: B82442T1153K50
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 15
Qualification: AEC-Q200
Saturation Current: 2.4 A
Self Resonant Frequency: 16 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 2.52 MHz
Tolerance: 10%
Type: Power Inductor
Вес, г 0.48

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.