B82464A4223K000, Power Inductors - SMD 22uH 2.1A 10% 10x10.4mm SMD

B82464A4223K000, Power Inductors - SMD 22uH 2.1A 10% 10x10.4mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
454 шт., срок 7-9 недель
430 руб.
от 10 шт.290 руб.
от 100 шт.209 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения3
Номенклатурный номер: 8005383216
Артикул: B82464A4223K000
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors & Chokes EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Технические параметры

Application: Automotive
Brand: EPCOS/TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 750
Inductance: 22 uH
Manufacturer: TDK
Maximum DC Current: 2.1 A
Maximum DC Resistance: 85 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 10.4 mm x 10.4 mm x 4.8 mm
Part # Aliases: B82464A4223K
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 2.6 A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 10%
Type: Power Inductor
кол-во в упаковке 750
Core Material Ferrite
Inductance 22 uH
Maximum DC Current 2.1 A
Maximum DC Resistance 85 mOhm
Package/Case 10.4 X 10.4 X 4.8
Packaging Tape & Reel
Product Depth 10.4 mm
Product Height 4.8 mm
Rad Hard No
Tolerance 10%
Type Power
Вес, г 2

Техническая документация

Datasheet
pdf, 218 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.