B82801X3, Current Transformers EE 12.6 Core Series TRANSFORMER KIT

B82801X3, Current Transformers EE 12.6 Core Series TRANSFORMER KIT
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
14 780 руб.
Добавить в корзину 1 шт. на сумму 14 780 руб.
Номенклатурный номер: 8005383749
Артикул: B82801X3
Бренд: EPCOS

Описание

Power\Transformers\Current Transformers
Design Kits EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 40 A
Factory Pack Quantity: 1
Frequency Range: 50 kHz to 1 MHz
Manufacturer: TDK
Mounting Style: SMD/SMT
Packaging: Bulk
Part # Aliases: B82801X 3
Product Category: Current Transformers
Product Type: Current Transformers
Subcategory: Transformers
Termination Style: SMD/SMT

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.