B84144A0050R140, Power Line Filters 4-Line Filter 50A 300/520Vac

B84144A0050R140, Power Line Filters 4-Line Filter 50A 300/520Vac
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 110 руб.
от 10 шт.54 030 руб.
Добавить в корзину 1 шт. на сумму 60 110 руб.
Номенклатурный номер: 8005383864
Артикул: B84144A0050R140
Бренд: EPCOS

Описание

Power\Power Condition\Power Line Filters
3-Line/4-Line Filters EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: EPCOS/TDK
Current Rating: 50 A
Factory Pack Quantity: 2
Filter Type: 3-Phase EMI/EMC Filter
Leakage Current: 0 A to 16 mA
Manufacturer: TDK
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Part # Aliases: B84144A50R140
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 300 VAC, 520 VAC
Вес, кг 2.43

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.