SKY66397-12, RF Amplifier 2496-2690 MHz High Efficiency PA

SKY66397-12, RF Amplifier 2496-2690 MHz High Efficiency PA
Изображения служат только для ознакомления,
см. техническую документацию
1491 шт., срок 7-9 недель
2 570 руб.
от 10 шт.2 210 руб.
от 25 шт.1 970 руб.
от 100 шт.1 591.66 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005384477
Артикул: SKY66397-12
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
SKY66397-12 High-Efficiency Power Amplifier Skyworks Solutions Inc. SKY66397-12 High-Efficiency Power Amplifier is a fully input/output matched Power Amplifier (PA) with 35dB high gain. This amplifier is designed for FDD and TDD 2G/3G/4G LTE cell base stations that operate from 2300MHz to 2700MHz wide instantaneous bandwidth. The SKY66397-12 amplifier is part of a high-efficiency (PAE = 35% @ +28dBm), pin-to-pin compatible PA family that supports all 3GPP bands. This power amplifier offers high linearity and excellent input and output return loss (to 50Ω system). Typical applications include driver amplifiers for micro-/macro-base stations, FDD and TDD 2G/3G/4G LTE systems, 3GPP bands, enterprise small cells, active antenna array, and massive MIMO.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SKY66397-12EK1
Factory Pack Quantity: 2500
Gain: 36 dB
Input Return Loss: 12 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 35.5 dBm
Operating Frequency: 2.3 GHz to 2.7 GHz
Operating Supply Current: 95 mA
Operating Supply Voltage: 5 V
Package/Case: MCM-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.55 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 2.63 GHz
Type: Power Amplifiers

Техническая документация

Datasheet
pdf, 1408 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.