SKY66407-11EK1, Bluetooth Development Tools - 802.15.1 EVALUATION BOARD/KIT

SKY66407-11EK1, Bluetooth Development Tools - 802.15.1 EVALUATION BOARD/KIT
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 690 руб.
Добавить в корзину 1 шт. на сумму 27 690 руб.
Номенклатурный номер: 8005384481
Артикул: SKY66407-11EK1
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
SKY66407-11EK1 Evaluation Board Skyworks Solutions Inc. SKY66407-11EK1 Evaluation Board provides a demonstration platform for testing the performance of the SKY66407-11 BLUETOOTH® Front-End Module. The board from Skyworks Solutions is optimized for evaluation, experimentation, and investigation with a Bluetooth Low Energy (BLE) or IEEE 802.15.4 Low-Rate Wireless Personal Area Network (LR-WPAN) signal source. The design and layout can be quickly and easily transferred into a production design.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Skyworks
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Kits
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY66407-11
Вес, г 60

Техническая документация

Datasheet
pdf, 1960 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.