SKY67180-306LF, RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW

SKY67180-306LF, RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW
Изображения служат только для ознакомления,
см. техническую документацию
957 шт., срок 7-9 недель
1 340 руб.
от 10 шт.1 050 руб.
от 100 шт.820 руб.
от 250 шт.724.35 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8005384503
Артикул: SKY67180-306LF
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
SKY67180-306LF Low-Noise Amplifier Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier (LNA) is a two-stage LNA with an active bias and high-linearity performance. The front end of the device provides an ultra-low Noise Figure (NF) while the output stage provides high-gain, linearity, and efficiency. The SKY67180-306LF amplifier features a low quiescent current of 125mA and comes in a 4mm x 4mm, 16-pin small QFN Pb-free package. This amplifier is ideally used in S and C band ultra-low noise receivers, LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations, cellular repeaters, and high-temperature applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SKY67180-306EK
Factory Pack Quantity: 3000
Gain: 31 dB
Input Return Loss: 9.5 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.8 dB
Number of Channels: 2 Channel
OIP3 - Third Order Intercept: 34 dBm
Operating Frequency: 1.5 GHz to 3.8 GHz
Operating Supply Current: 125 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 17 dBm
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 3.5 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 2150 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.