SKY68001-31EK1, Cellular Development Tools LTE Multi Band FEM Eval Board

SKY68001-31EK1, Cellular Development Tools LTE Multi Band FEM Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 690 руб.
Добавить в корзину 1 шт. на сумму 27 690 руб.
Номенклатурный номер: 8005384511
Артикул: SKY68001-31EK1
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Cellular Development Tools
SKY68001-31EK1 Evaluation Board

Skyworks Solutions SKY68001-31EK1 Evaluation Board is used to evaluate the SKY68001-31 Front-End Module (FEM) performance. This FEM is a hybrid, multi-chip RF Front-End (RFFE) module that supports cellular LTE-M/NB-IoT transceiver platforms. The SKY68001-31 FEM incorporates Rx low-pass filters, broadband PA with bias controller, Tx low-pass harmonic filter, antenna switch, and MIPI RFFE controller. These components are necessary for an LTE multi-band radio that operates in low-band and mid-band frequencies. The SKY68001-31EK1 board is 4mm x 5mm x 0.9mm in dimension and operates at a supply voltage of 2.85V.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: MIPI Interface
Manufacturer: Skyworks
Operating Supply Voltage: 2.85 V
Packaging: Bulk
Product Category: Cellular Development Tools
Product Type: Cellular Development Tools
Product: Evaluation Boards
Series: SKY68001
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY68001-31

Техническая документация

Datasheet SKY68001-31
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.