SKY85712-21EK1, RF Development Tools SKY85712-21 EVALUATION KIT
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 370 руб.
Добавить в корзину 1 шт.
на сумму 27 370 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
SKY85712-21EK1 Evaluation Board Skyworks Solutions Inc. SKY85712-21EK1 Evaluation Board is designed to evaluate the performance of SKY85712-21 highly integrated 5GHz Front-End Module (FEM). This evaluation board operates at 5GHz frequency.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: | 1 |
Frequency: | 5 GHz |
Manufacturer: | Skyworks |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SKY85712-21 |
Type: | RF Front End |
For Use With/Related Products | SKY85712-21 |
Frequency | 5GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Front End |
Техническая документация
Datasheet
pdf, 590 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
32 210 руб.