SKY85717-21-EVB, RF Development Tools EVALUATION BOARD

SKY85717-21-EVB, RF Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 690 руб.
Добавить в корзину 1 шт. на сумму 27 690 руб.
Номенклатурный номер: 8005384537
Артикул: SKY85717-21-EVB
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
SKY85717-21-EVB Evaluation Board Skyworks Solutions Inc. SKY85717-21-EVB Evaluation Board evaluates the highly integrated SKY85717-21 5GHz Front-End Module (FEM) for its features and all functionalities. This SKY85717-21 FEM incorporates 5GHz Single-Pole, Double-Throw (SPDT) transmit/receive (T/R) switch, a 5GHz Low-Noise Amplifier (LNA) with bypass, and a 5GHz Power Amplifier (PA). The SKY85717-21 FEM offers 28dB transmit gain, 12dB receive gain, and fully matched input and output. Typical applications include 802.11ac set-top boxes, networking/personal computer systems, PC cards, PCMCIA cards, mini-cards, and WLAN enabled wireless video systems.

Технические параметры

Brand: Skyworks Solutions, Inc.
Description/Function: SKY85717-21 Evaluation Board
Factory Pack Quantity: 1
Frequency: 5 GHz
Manufacturer: Skyworks
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY85717-21
Type: RF Front End

Техническая документация

Datasheet
pdf, 191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.