SKYA21038, RF Switch ICs WIFI SPDT,Automotive version of SKY13585

SKYA21038, RF Switch ICs WIFI SPDT,Automotive version of SKY13585
Изображения служат только для ознакомления,
см. техническую документацию
3010 шт., срок 7-9 недель
220 руб.
от 10 шт.170 руб.
от 100 шт.122 руб.
от 500 шт.103.90 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005384552
Артикул: SKYA21038
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
Automotive Application Devices Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SKYA21038-EVB
Factory Pack Quantity: 3000
Insertion Loss: 0.7 dB
Manufacturer: Skyworks
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 900 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Dual
Off Isolation - Typ: 38 dB
Package/Case: MLPD-6
Packaging: Reel, Cut Tape
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Qualification: AEC-Q100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Switch Configuration: SPDT
Technology: Si
Вес, г 0.01

Техническая документация

Datasheet
pdf, 184 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.