67L090, Thermostats SUB-MIN THERMOSTAT (TO-220)

Фото 1/2 67L090, Thermostats SUB-MIN THERMOSTAT (TO-220)
Изображения служат только для ознакомления,
см. техническую документацию
3139 шт., срок 7-9 недель
1 960 руб.
от 500 шт.1 520 руб.
от 1000 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8005384702
Артикул: 67L090
Бренд: Airpax

Описание

Sensors\Temperature Sensors\Thermostats
6700 TO-220 Subminiature Thermostat AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500VDC insulation resistance, copper and nickel construction, and a 48VDC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100.000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.

Технические параметры

Brand: AIRPAX
Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Sensata
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: +40 C
Opening Temp: 90 C
Packaging: Tube
Product Category: Thermostats
Product Type: Thermostats
Product: Overmolded Automatic Reset Thermostats
Subcategory: Sensors
Factory Pack Quantity 1
Function Open on Rise
Maximum Operating Temperature +130 C
Minimum Operating Temperature +40 C
Opening Temp 90 C
Packaging Tube
Product Overmolded Automatic Reset Thermostats
Series 6700
Tradename AIRPAX
Вес, г 0.45

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.