84134917, Solid State Relays - Industrial Mount 25A/240Vac DC In 1/4" QC

Фото 1/2 84134917, Solid State Relays - Industrial Mount 25A/240Vac DC In 1/4" QC
Изображения служат только для ознакомления,
см. техническую документацию
15 950 руб.
Добавить в корзину 1 шт. на сумму 15 950 руб.
Альтернативные предложения2
Номенклатурный номер: 8005384755
Артикул: 84134917
Бренд: Crydom

Описание

Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount.

Технические параметры

Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 25 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2ms
Minimum Control Voltage 3 V dc
Minimum Load Current 100mA rms
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -40 →+80°C
Output Device Triac
Relay Type Solid State Relay
Series GNA5
Special Features LED Input Status Indicator
Switching Type Zero Voltage Turn-On
Terminal Type Screw

Техническая документация