84137001N, Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 10A, IN 20-265 VAC, OUT 280 VAC, Zero Cross

84137001N, Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 10A, IN 20-265 VAC, OUT 280 VAC, Zero Cross
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
12 730 руб.
Добавить в корзину 1 шт. на сумму 12 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8005384757
Артикул: 84137001N
Бренд: Crouzet

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State Relays Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.

Технические параметры

Brand: Crouzet
Control Voltage Range: 20 VAC to 265 VAC
Factory Pack Quantity: 1
Input Current: 10 mA
IP Rating: IP20
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Crouzet
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Zero Switching
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Screw
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.