CC2824E513R-10, Common Mode Chokes / Filters 51uH 250volts 0.16ohms

Фото 1/2 CC2824E513R-10, Common Mode Chokes / Filters 51uH 250volts 0.16ohms
Изображения служат только для ознакомления,
см. техническую документацию
3867 шт., срок 6-8 недель
1 340 руб.
от 10 шт.820 руб.
от 100 шт.675 руб.
от 250 шт.609.50 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8005385204
Артикул: CC2824E513R-10
Бренд: Laird Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Chokes Laird Performance Materials Common Mode Chokes are designed for power, low frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degradation of filtering performance and are stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Performance Materials Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 1500
Impedance: 3.8 kOhms
Inductance: 51 uH
Manufacturer: Laird Performance Materials
Maximum DC Current: 800 mA
Maximum DC Resistance: 160 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Factory Pack Quantity 1500
Impedance 3.8 kOhms
Inductance 51 uH
Maximum DC Current 800 mA
Maximum DC Resistance 160 mOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Number of Channels 1 Channel
Packaging Reel
Product Common Mode Chokes
Series CC
Termination Style SMD/SMT
Test Frequency 100 kHz
Вес, г 0.51

Техническая документация

Datasheet
pdf, 6605 КБ
Datasheet
pdf, 185 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.