CM2722R201R-10, Common Mode Chokes / Filters 200ohms 100MHz 5A 2 Chokes SMD

CM2722R201R-10, Common Mode Chokes / Filters 200ohms 100MHz 5A 2 Chokes SMD
Изображения служат только для ознакомления,
см. техническую документацию
2249 шт., срок 6-8 недель
840 руб.
от 10 шт.520 руб.
от 100 шт.453 руб.
от 250 шт.410.98 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8005385210
Артикул: CM2722R201R-10
Бренд: Laird Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Chokes Laird Performance Materials Common Mode Chokes are designed for power, low frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degradation of filtering performance and are stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Performance Materials Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 500
Impedance: 200 Ohms
Manufacturer: Laird Performance Materials
Maximum DC Current: 5 A
Maximum DC Resistance: 20 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Power Line
Factory Pack Quantity 500
Impedance 200 Ohms
Maximum DC Current 5 A
Maximum DC Resistance 20 mOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Packaging Reel
Product Common Mode Chokes
Series CM
Termination Style SMD/SMT
Test Frequency 100 MHz
Type Power Line
Вес, г 2

Техническая документация

Datasheet
pdf, 6605 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.